Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.000 |
Price for:Each
Minimum: 1
Multiple: 1
€38.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL9257
Order Code4240627
Technical Datasheet
Test Connector Type ABanana Plug Shrouded x 2
Test Connector Type BRight Angle Banana Plug, Shrouded x 2
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial47.24"
Product Range-
SVHCTo Be Advised
Product Overview
L9257 is a test lead for insulation tester ST5520 with alligator clips.
- 1.2m cable length
Technical Specifications
Test Connector Type A
Banana Plug Shrouded x 2
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
47.24"
SVHC
To Be Advised
Test Connector Type B
Right Angle Banana Plug, Shrouded x 2
Current Rating
-
Lead Length - Metric
1.2m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2