Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
29 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,358.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,358.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoLR8431-20
Order Code3234180
Technical Datasheet
Data Logger TypeUSB Universal
No. of Channels / Inputs10 Channel
Sensor / Measurement TypeTemperature, Voltage
Maximum Samples-
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCTo Be Advised
Product Overview
LR8431-20 is a memory HiLogger. It is a high-speed data logger for recording multiple channels of voltage, temperature, pulse or rotation signals, providing complete isolation between channels and strong noise resistance. It logs data at 10ms speeds across 10 channels simultaneously and features a bright colour LCD for crystal clear waveform displays.
- Record to USB flash drive or reliable compact flash cards during long-term measurement applications
- Replace storage media during real-time recording
- Improved thermocouple measurement accuracy and reference junction compensation accuracy
- Ten isolated analogue input channels
- 10ms sampling and recording across all channels
- Noise-resistant measurement circuitry for improved readings
- Ultra-compact for convenient portability
- Widescreen, bright LCD gives excellent viewability
Contents
Logger, Measurement guide x 1, CD-R(Instruction Manual, data collection software “Logger Utility”) x 1, USB cable x 1, AC adapter Z1005 x1.
Technical Specifications
Data Logger Type
USB Universal
Sensor / Measurement Type
Temperature, Voltage
Data Interface
USB
Product Range
-
No. of Channels / Inputs
10 Channel
Maximum Samples
-
Display Type
LCD
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5