Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,449.020 |
Price for:Each
Minimum: 1
Multiple: 1
€2,449.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoM7100
Order Code4667091
Technical Datasheet
Product TypeVoltage/Temperature Module
Sampling Rate-
Resolution (Bits)18bit
No. of Input Channels15Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range10mV to 100V
Operating Temperature Range-10°C to +50°C
For Use WithHioki LR8101/LR8102 Data Loggers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
M7100 is a voltage/temperature module. This highly insulated module features high-speed sampling to safely conduct charge/discharge testing of increasingly high-voltage batteries. The M7100 can measure voltage and temperature across 15 channels at a sampling rate of 10ms. It is compatible with LR8101 (standard), LR8102 (advanced) data logger. Easy expandability ensures you’ll be ready when you wish to evaluate future high-voltage systems that have even more battery cells.
- For 600V to 1500V battery packs
- High-precision measurement of cell voltage
- Ideal for capturing data from high-voltage battery pack cells
- Terminal-to-ground voltage is 1500VDC (CAT II) insulation
- EN IEC 61010 safety standard-compliant
- Operating temperature range from -10°C to 50°C
- M3 screw type terminal block (2 terminals per channel), equipped with terminal block cover
- 300VDC maximum voltage between the channels, ±100VDC maximum input voltage
- Maximum rated voltage between the modules are 1500VDC, 1000VAC
- Dimension is 53mm W × 166mm H × 263mm D
Contents
Voltage/temperature module, Instruction manual ×1.
Technical Specifications
Product Type
Voltage/Temperature Module
Resolution (Bits)
18bit
No. of Output Channels
-
Supply Voltage Range
10mV to 100V
For Use With
Hioki LR8101/LR8102 Data Loggers
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
15Channels
No. of I/O's
-
Operating Temperature Range
-10°C to +50°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.74