Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,987.00 |
Product Information
Product Overview
M7102 is a voltage/temperature module. It is a space-saving, multichannel measurement module. It is ideal for standalone battery cell testing and semiconductor burn-in testing. The M7102 measurement module features exceptional space efficiency and the ability to measure up to 30 channels of voltage and temperature data. It is compatible with LR8101 (standard), LR8102 (advanced) data logger. It is ideal for use in multi-point voltage and temperature measurement applications like inspections during battery cell formation processes and semiconductor burn-in testing.
- Safely conduct charge/discharge testing of increasingly high-voltage batteries
- For 600V or lower battery packs
- High-precision measurement of cell voltage
- Lightning-fast sampling, fine-grained voltage fluctuation data
- Terminal-to-ground voltage is 600VDC (CAT II) insulation
- EN IEC 61010 safety standard-compliant
- Operating temperature range from -10°C to 50°C
- 300VDC maximum voltage between the channels, ±100VDC maximum input voltage
- Maximum rated voltage between the modules are 600VAC/VDC
- Dimension is 53mm W × 166mm H × 263mm D
Contents
Voltage/temperature module, Instruction manual ×1.
Technical Specifications
Voltage/Temperature Module
18bit
-
10mV to 100V
Hioki LR8101/LR8102 Data Loggers
No SVHC (21-Jan-2025)
-
30Channels
-
-10°C to +50°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate