Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoPD3129
Order Code3262293
Product RangePhase Detector Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €218.000 |
Price for:Each
Minimum: 1
Multiple: 1
€218.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoPD3129
Order Code3262293
Product RangePhase Detector Series
Technical Datasheet
Test Frequency Range45Hz to 66Hz
Voltage Measuring Range AC70V to 600V
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height75mm
External Width70mm
External Depth30mm
Weight200g
Product RangePhase Detector Series
SVHCTo Be Advised
Product Overview
PD3129 is a non-contact phase rotation meter that detects the phase of electrical current flow within insulated wires without using metallic contact voltage clips. The green arrow indicates normal phase, which can be useful for visual reports that document the proper completion of electrical work.
- Simply clip clamps onto wire insulation
- Green LED arrow clearly shows phase direction, perfect for visual reports
- Rotating LED indicator shows the phase sequence for a 3-phase power supply at a glance
- Intermittent beeps signal positive phase; continuous tone signals reverse phase
- Magnetic base allows the instrument to be secured on a distribution panel
- CAT III 600V rated
- Dimension is 70mm (2.76in)W x 75mm (2.95in)H x 30mm (1.18in)D
Contents
Non-contact phase rotation meter, Carrying case X1, Strap X1, Spiral tube X1, Instruction manual X1, R6P (AA) manganese battery X2.
Technical Specifications
Test Frequency Range
45Hz to 66Hz
Operating Temperature Min
0°C
External Height
75mm
External Depth
30mm
Product Range
Phase Detector Series
Voltage Measuring Range AC
70V to 600V
Operating Temperature Max
40°C
External Width
70mm
Weight
200g
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4