Quantity | Price (ex VAT) |
---|---|
1+ | €7,368.000 |
Product Information
Product Overview
PQ3198-92 is a power quality analyser kit includes 600A sensor x 4 and other options.
- Verify power problems in accordance with the IEC61000-4-30 edition 3 class A standard
- High accuracy and continuous gapless recording
- Broadband voltage range lets you measure even high-order harmonic components of up to 80KHz
- Maximum 6000V peak transient voltage up to 700KHz
- Two systems of power measurement and efficiency calculation for (ch 1, ch 2, ch 3) and ch 4
- Make simple measurements of inverters with 40 to 70Hz fundamental and max. 20KHz carrier frequency
- Easily create reports with bundled PQ ONE application software
- 6.5inch TFT colour LCD display
- Dimension is 300mm W x 211mm H x 68mm D
Contents
Power quality analyser, AC current sensor CT7136 (×4), Carrying case C1009, Patch cord L1021-02 x 3, Instruction manual x 1, Measurement guide x 1, Voltage cord L1000 x 1 set (red/ yellow/ blue/ grey each 1, black x 4, 3m length, alligator clip x 8), Spiral tube x20, Colour clip, AC adapter Z1002 ×1, Strap x 1, USB cable (1m length) ×1, Battery pack Z1003 ×1, SD memory card 2GB Z4001 ×1, Application software (PQ ONE) ×1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
PQ3198 Power Analyzer, Voltage Cord, AC Adapter, Battery Pack, USB Cable, AC Current Sensor, Case
To Be Advised
PQ3198 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate