Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5,328.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,328.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoPW3337
Order Code4240652
Technical Datasheet
Test Frequency Range0.1Hz to 100kHz
Power Measuring Range-
Measurement Speed-
Product Range-
SVHCTo Be Advised
Product Overview
PW3337 is a 3-channel AC/DC power meter for single-phase to 3P4W equipment such as motors, Inverters, Power Conditioners, and Power Supplies measure power on the full range of electrical equipment, from single-phase devices such as battery-driven devices and household electronics to industrial use and three-phase electrical equipment over 3 input channels. The power meters provide coverage from DC to inverter frequencies with support for voltages up to 1000V and direct-input currents of up to 65A, and can also measure currents of up to 5000A using an optional current sensor.
- Compatible with the SPECpower® benchmark for server power consumption
- Wide frequency bandwidth of 0.1Hz to 100KHz or DC
- Synchronize up to 8 units for multi-unit measurement
- High-precision ±0.1% basic accuracy
- Harmonic measurement up to the 50th order according to IEC 61000-4-7
- Measure DC, and single-phase 2-wire to 3-phase 4-wire with 3-channel input
- High-accuracy measurement, even with low power factor for no-load testing of transformers and motors
- Create a 6-channel power meter by synchronizing two PW3337 units and using the free PC application
- Built-in LAN, RS-232C interface
- Dimension is 305mm W x 132mm H x 256mm D, power supply range from 100V to 240VAC
Contents
Power meter, Instruction manual x 1, Measurement guide x 1, Power cord x 1.
Technical Specifications
Test Frequency Range
0.1Hz to 100kHz
Measurement Speed
-
SVHC
To Be Advised
Power Measuring Range
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7