Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1,248.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,248.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoSS7012
Order Code3262227
Technical Datasheet
No. of Channels-
Product Range-
Source Meter FunctionCurrent/Voltage/Temperature Measure, Current/Voltage/Memory/Resistance/Temperature Source
Output Power-
Source Voltage Range± 0V to ± 25V
Source Current Range± 0mA to ± 25mA
Resistance Measurement Range-
Manufacturer Warranty3 Years
SVHCTo Be Advised
Product Overview
SS7012 is a compact DC signal source and calibrator that is used to perform maintenance or loop tests of instrumentation systems and can be operated from a computer via a USB cable. It can also be used to calibrate thermometers and measure DC voltage and DC current.
- Improve stability and reduce calibration costs compared with the previous HIOKI model
- For instrumentation systems (4 - 20 mA) and loop testing
- Check temperature control equipment and electric distribution
- 8 types of thermocouples to test thermoelectric power generation
- Ideal for electrical device evaluating and routine maintenance of production equipment(calibrators)
- Use the max. 25 mA DC sink as an electric load
Contents
DC signal source and calibrator, Input cord 9168 X1, Test lead L9170-10 X1, Fuse X1, LR6 (AA) alkaline battery X4, Instruction manual X1.
Technical Specifications
No. of Channels
-
Source Meter Function
Current/Voltage/Temperature Measure, Current/Voltage/Memory/Resistance/Temperature Source
Source Voltage Range
± 0V to ± 25V
Resistance Measurement Range
-
SVHC
To Be Advised
Product Range
-
Output Power
-
Source Current Range
± 0mA to ± 25mA
Manufacturer Warranty
3 Years
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1