3 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,358.000 |
Product Information
Product Overview
ST5520 is an insulation tester performs insulation resistance testing on components and equipment using direct current voltage. The test duration is 50ms at the fastest and high speed testing can be performed. Because this Insulation Tester is equipped with selectable test voltages and EXT.I/O, RS-232C interface, and analogue output terminal, it can be used in various fields including production and inspection lines as well as laboratories.
- 4 level backlight LCD display
- Quick discharge of residual voltage
- Freely configurable test voltage (set from 25V to 1000V, 1V resolution)
- Contact check function (prevents errors due to poor contact)
- Short-circuit check function
- Power supply range from 100 to 240VAC, 50/60Hz, 25VA maximum
- Dimension is 215mm W x 80mm H x 166mm D
Contents
Insulation tester, Instruction Manual x1, Power cord x1, EXT. I/O connector x1, Connector cover x1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0
0
40°C
215mm
1.1kg
To Be Advised
0
0°C
80mm
166mm
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate