Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF17(4.0)-80DS-0.5V(57)
Order Code2300351
Product RangeDF17
Also Known As683-0048-3-57
Technical Datasheet
488 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.420 |
10+ | €2.210 |
100+ | €2.140 |
250+ | €1.930 |
500+ | €1.810 |
1000+ | €1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF17(4.0)-80DS-0.5V(57)
Order Code2300351
Product RangeDF17
Also Known As683-0048-3-57
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Copper
Contact PlatingGold Plated Contacts
Product RangeDF17
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF17(4.0)-80DS-0.5V(57) is a 80-position 0.5mm pitch Board-to-board Receptacle with gold plated phosphor copper contacts, polyamide insulator and tin-lead plated phosphor copper metal fitting. The DF17 series connector has SMT mounting style, straight connector orientation, PCB cleaning and positioning boss.
- 0.3A Rated current
- 50VAC Rated voltage
- 60mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 150V Maximum withstanding voltage
- 50 Mating/unmating cycles
Applications
Audio, Communications & Networking, Imaging, Video & Vision
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.5mm
No. of Contacts
80Contacts
Contact Material
Phosphor Copper
Product Range
DF17
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000694