Print Page
Image is for illustrative purposes only. Please refer to product description.
710 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.199 |
100+ | €0.134 |
500+ | €0.117 |
1000+ | €0.102 |
2500+ | €0.0972 |
5000+ | €0.0953 |
Price for:Each
Minimum: 10
Multiple: 10
€1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1B-10DS-2.5RC
Order Code3019929
Product RangeDF1B
Product RangeDF1B
No. of Positions10Ways
Pitch Spacing2.5mm
For Use WithHirose DF1B Series Socket Crimp Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF1B
No. of Positions
10Ways
For Use With
Hirose DF1B Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DF1B-10DS-2.5RC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006