Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF59S-1P-FC(21)
Order Code3949602
Product RangeDF59S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.248 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€2,480.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF59S-1P-FC(21)
Order Code3949602
Product RangeDF59S Series
Technical Datasheet
Product RangeDF59S Series
No. of Contacts1Contacts
Pitch Spacing-
No. of Rows1Rows
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF59S Series
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
1Contacts
No. of Rows
1Rows
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001