Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF59SN-1P-FC(21)
Order Code2663257
Product RangeDF59 Series
Also Known As667-0028-7-21
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€1,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF59SN-1P-FC(21)
Order Code2663257
Product RangeDF59 Series
Also Known As667-0028-7-21
Technical Datasheet
Product RangeDF59 Series
No. of Contacts1Contacts
Pitch Spacing-
Contact Termination Type-
No. of Rows1Rows
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Single Contact Slim Type Floating Plug
- Use the special (DF59SN-1P-FC/IN-TOOL) tool for connector insertion
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DF59 Series
Gender
Plug
Contact Termination Type
-
Connector Mounting
Surface Mount
Contact Material
Brass
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052