Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDM3CS-SF
Order Code1764376
Product RangeDM3
Technical Datasheet
8.648 In Stock
2.600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.130 |
| 32+ | €1.080 |
| 97+ | €0.964 |
| 260+ | €0.921 |
| 650+ | €0.903 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDM3CS-SF
Order Code1764376
Product RangeDM3
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismHinged
Connector TypeMemory Socket
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeDM3
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DM3CS-SF is a surface mount microSD Card Connector with small external dimensions and a strong rigid structure. This DM3 series microSD card connector have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.
- Small External Dimensions
- Strong and Rigid Construction
- Reverse Card Insertion Protection
- Normally Open Card Detection Switch
- Effective Ground and Shield Configuration
- Simple and Reliable Card Insertion
- Reliable Contact with the Card Contact Pads
- Accessible Termination Areas
Applications
Industrial
Warnings
Do not immerse or clean the entire connector with cleaning solutions as this may affect proper operation of the ejection mechanism and electrical performance of the connector.
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Memory Socket
Contact Material
Copper Alloy
Product Range
DM3
Insert & Eject Mechanism
Hinged
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000819