Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH12-16S-1SH(55)
Order Code2300372
Product RangeFH12
Also Known As586-0536-8-55
Technical Datasheet
1.600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €0.945 |
100+ | €0.845 |
500+ | €0.804 |
1000+ | €0.719 |
2500+ | €0.705 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH12-16S-1SH(55)
Order Code2300372
Product RangeFH12
Also Known As586-0536-8-55
Technical Datasheet
Pitch Spacing1mm
No. of Contacts16Contacts
Product RangeFH12
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FH12 series FFC/FPC Board Connector feature one-touch rotating ZIF mechanism is easier to operate and works with a light force. A clear tactile click is delivered upon the successful completion of the mating process. The FH12F version connector supports a 0.18mm thick FPC (±0.05).
- Rotating one-touch ZIF mechanism
- Clear tactile click
- Supports high density mounting
- Reinforced actuator provides an extra measure of security against actuator breakage
- 0.5A Rated current
- 50VAC Rated voltage
Applications
Industrial
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
16Contacts
Product Range
FH12
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Alternatives for FH12-16S-1SH(55)
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028