Quantity | Price (ex VAT) |
---|---|
5000+ | €0.472 |
Product Information
Product Overview
The FH19C-8S-0.5SH(10) from Hirose(HRS) is a low profile 0.5mm pitch FPC/FFC connector in SMT horizontal mounting. The design of this connector has been made thinner and smaller with a height of 0.9mm and width of 3mm. The flexible printed circuit & flexible flat cable ZIF connector reduced approximately 48% of PCB footprint and reduced approximately 78% connector weight as compared with Hirose Electric's 0.5mm pitch FH12 series connectors. The rotating actuator permits easy insertion and reliable connection with the FPC & FFC and tactile sensation confirms complete mechanical locking of the actuator and the electrical connection.
- Number of contacts is 8
- LCP insulator
- Phosphor bronze with gold plated contacts, phosphor bronze with pure tin reflow plated metal fitting
- Current rating is 0.5A, voltage rating is 50VAC
- Thickness is 0.2mm
- Operating temperature range from -55°C to +85°C
- Minimum insulation resistance is 500Mohm at 100VDC
- Maximum contact resistance is 100mohm at 1mA
- Proven flip-lock actuator system assures easy and reliable operation
- Conductive traces on the PCB can run under the connector
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
8Contacts
FH19C
Bottom
Gold Plated Contacts
0.2mm
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate