Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
62+ | €1.660 |
187+ | €1.510 |
500+ | €1.190 |
1250+ | €1.170 |
Product Information
Product Overview
The FH23-39S-0.3SHW(05) is a 39-position 1-row 0.3mm female FPC Receptacle with beige LCP insulator, black LCP actuator and gold plated phosphor bronze contacts. The FH23 series connector with FPC wire type, horizontal FPC/FFC insertion direction, lead type termination, front actuator position and bottom contact orientation. Unique low insertion force (LIF) design (patents pending) improves the Flexible Printed Circuit (FPC) holding force after insertion. There is no need to hold the FPC after insertion in the connector. The connector will hold it in correct position, allowing closing of the actuator. The surface mounted termination of the contacts is staggered on 0.6mm centres, positioned on front and back of the connector. Bottom of the connector is completely insulated, allowing conductive traces on PCB to run under the connector. Rotating actuator permits easy insertion and reliable connection with the FPC.
- 0.3A Rated current
- 30VAC/DC Rated voltage
- 100mΩ Maximum contact resistance
- 50MΩ Minimum insulation resistance
- 90VAC for one minute Withstanding voltage
- 10 Mating/unmating cycles
Applications
Industrial
Technical Specifications
0.3mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
39Contacts
FH23
Bottom
Gold Plated Contacts
0.2mm
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate