Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
62+ | €1.780 |
187+ | €1.650 |
500+ | €1.540 |
1250+ | €1.510 |
Product Information
Product Overview
The FH41 series high-speed Transmission Connector equipped with a GND exclusive terminal and available for connection with impedance control, shield FFC. The FH41 series features a terminal design considering impedance control and making high speed transmission possible. It follows the structure of the proven FH28 series and achieves - high reliability thanks to the FFC positioning mechanism and reliable connection operation and no unlocking thanks to the durable structure. The proven flip-lock rotating actuator assures reliable mechanical and electrical connection with FPC, confirming it with a definite tactile feel.
- Highly reliable connection, tough structure
- One-finger operation of the actuator
- 100Ω (±10%) Differential impedance
- 0.5A Rated current
- 50VAC Rated voltage
Applications
Industrial
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
31Contacts
FH41
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate