Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFX10A-168P-SV1(71)
Order Code1798403
Product RangeFunctionMax FX10
Also Known As570-0144-2-71
Technical Datasheet
1.709 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.160 |
10+ | €3.900 |
100+ | €3.670 |
250+ | €3.240 |
500+ | €3.100 |
1000+ | €3.040 |
Price for:Each
Minimum: 1
Multiple: 1
€6.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX10A-168P-SV1(71)
Order Code1798403
Product RangeFunctionMax FX10
Also Known As570-0144-2-71
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts168Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFunctionMax FX10
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FX10 series Stacking Connector is electrical interface for the OIF 100G Long-Haul DWDM transmission module (MSA-100GLH). The signal and ground contacts are arranged in a 10:1 ratio. The 0.5mm signal contact pitch provides a smaller overall connector, using less mounting area on the board. The space provided by the ground plate removal has been filled with additional signal contacts.
- Improved transmission efficiency between boards
- Suited to high-density applications
- With guideposts
- Without ground plate
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.5mm
No. of Contacts
168Contacts
Contact Material
Phosphor Bronze
Product Range
FunctionMax FX10
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001754