Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.030 |
10+ | €2.600 |
100+ | €2.460 |
250+ | €2.310 |
500+ | €2.280 |
1000+ | €2.130 |
Product Information
Product Overview
The FX8 series Stacking Connector feature stacking height of mated connector ranges from 3 to 16mm. The coplanar tolerance at the solder area is less than 0.1mm. Built-in guide ribs and a chamfer allow for ±0.6mm of mis-alignment and ensure easy mating. Bosses located on the bottom side of the connector differ in position and diameter to prevent mis-orientating the parts on the board. In order to enhance mounting reliability and accuracy when mounting two of the same connectors at the same time, Hirose offers the option of having two connectors attached to one another by means of a spacer. Pitch between the two connectors is 11mm.
- SMT Coplanarity
- Mis-insertion Prevention
- Dual Connected Products
Applications
Industrial
Technical Specifications
Header
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (23-Jan-2024)
0.6mm
100Contacts
Phosphor Bronze
FX8
Alternatives for FX8-100P-SV(91)
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate