Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoH2.4-AT(3)-PJ
Order Code4133172
Product Range2.4mm-AT Series
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €542.180 |
5+ | €534.560 |
10+ | €526.940 |
Price for:Each
Minimum: 1
Multiple: 1
€542.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH2.4-AT(3)-PJ
Order Code4133172
Product Range2.4mm-AT Series
RF Attenuator Interface Type2.4mm Plug to 2.4mm Jack
Attenuation3dB
Frequency Range0Hz to 50GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-10°C to +65°C
Product Range2.4mm-AT Series
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
2.4mm Plug to 2.4mm Jack
Frequency Range
0Hz to 50GHz
Impedance
50ohm
Operating Temperature Range
-10°C to +65°C
SVHC
To Be Advised
Attenuation
3dB
Input Power
1W
Attenuator Body Material
Stainless Steel
Product Range
2.4mm-AT Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00639