Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €218.550 |
5+ | €202.180 |
10+ | €185.800 |
25+ | €174.180 |
50+ | €172.040 |
100+ | €170.950 |
Price for:Each
Minimum: 1
Multiple: 1
€218.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH2.4-TMP
Order Code4133169
Product Range2.4mm-TM Series
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Frequency Max50GHz
Operating Frequency Max50GHz
Connector Type2.4mm
Connector GenderPlug
Impedance50ohm
Product Range2.4mm-TM Series
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
50GHz
Connector Type
2.4mm
Impedance
50ohm
SVHC
To Be Advised
Operating Frequency Min
0GHz
Operating Frequency Max
50GHz
Connector Gender
Plug
Product Range
2.4mm-TM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00257