Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKP10BH-8S-SF(800)
Order Code3364883
Product RangeKP10
Technical Datasheet
1.500 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €0.702 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€1,053.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKP10BH-8S-SF(800)
Order Code3364883
Product RangeKP10
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
Connector TypeMicro SIM
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product RangeKP10
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
Micro SIM
Connector Type
Micro SIM
Contact Material
Copper Alloy
Product Range
KP10
Insert & Eject Mechanism
Push-Pull
No. of Contacts
8Contacts
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003