Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoSR30-10R-6S(71)
Order Code1192434
Product RangeSR30 Series
Also Known As103-0239-2-71
Technical Datasheet
359 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.280 |
10+ | €8.290 |
25+ | €8.170 |
100+ | €8.040 |
250+ | €7.880 |
Price for:Each
Minimum: 1
Multiple: 1
€10.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoSR30-10R-6S(71)
Order Code1192434
Product RangeSR30 Series
Also Known As103-0239-2-71
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSR30 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
Product Overview
The SR30-10R-6S(71) is a 6-pole straight female Circular Connector with socket-type gold-plated contacts. The SR30 series circular connector is developed for use in the microphone circuitry of compact size wireless communication equipment. It's size is remarkably miniaturized compared with conventional connectors, offering an attractive contemporary design. It feature streamlined design well suited for compact devices. It is suitable for compact electronic devices such as high grade transceivers, ITV cameras and radio equipment.
- Bulk-head panel mounting style
- Screw locking style
- Metal shell
- Compact and lightweight maximum outside diameter of 15mm
- Bushings are provided for the cable ends to prevent damage from bending
- 24AWG Recommended wire size
- 1A Rated current
- 100VAC/140VDC Rated voltage
- 300V Maximum withstanding voltage
Applications
Consumer Electronics, Signal Processing
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
-
Product Range
SR30 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443