Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.320 |
10+ | €2.820 |
100+ | €2.730 |
250+ | €2.700 |
500+ | €2.670 |
1000+ | €2.290 |
Product Information
Product Overview
The TM21P-88P(21) is a 8-position male CAT5e RJ45 Modular Plug with piercing wire termination method. Conforms to requirements of TIA/EIA-568B data wiring standard, meeting transmission performance of Enhanced Category 5. Supports Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission. 360° coverage of the engagement area with a metal shield assures protection against electromagnetic interference. When mated with corresponding connector the shield surfaces are securely connected to provide continuous circuit. Flexible case extends over the release tab preventing the possibility of breaking-off during handling of the complete cable assembly. Self located 24AWG conductors (solid or stranded) are terminated against pre-inserted contacts using simple tooling.
- Supports high-speed LAN transmission
- EMI protection
- Protected latch tab
- Termination of conductors
- Simplified termination
- Conforms to the ISO 8877 standard (ISDN interface connector)
- 1Gbps Transmission rate
Applications
Industrial
Technical Specifications
RJ45 Plug
8P8C
8Ways
-
1Ports
IDC / IDT
Without Magnetics
Without LED
Without Light Pipe
No SVHC (23-Jan-2024)
1 x 1 (Port)
8Contacts
Cat5e
Cable Mount
Vertical
Shielded
Gold Plated Contacts
Copper
TM21P
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate