Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.580 |
| 10+ | €1.290 |
| 100+ | €1.110 |
Product Information
Product Overview
The UX60SA-MB-5ST(80) is a 5-position female Mini-B Receptacle with gold plated copper alloy contacts and a black synthetic resin insulator. The UX60S series SMT mount connector meets the requirements of USB 2.0 standard. Maximum data transmission rate of 480 Mbps. Reduction in the overall length (as compared with other HRS versions) of the receptacle (7.0 mm) translates into less board mounting space. Flat top areas and packaging on tape-and-reel allows use of vacuum pick-up nozzles. Versions with heat resistant pick-up tape can be also supplied. All components and materials comply with the requirements of EU Directive 2002/95/EC.
- USB 2.0 standard data transmission rate
- USB 2.0 standard data transmission rate
- Board placement with automatic equipment
- 1A Rated current
- 5VAC Rated voltage
- 100VAC for one minute Maximum withstanding voltage
- 5000 Mating/unmating cycles
Applications
Computers & Computer Peripherals, Communications & Networking, Portable Devices, Imaging, Video & Vision
Technical Specifications
Mini USB Type B
Receptacle
Surface Mount
Copper Alloy
-
USB 2.0
5Ways
Right Angle
Gold Plated Contacts
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate