Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoUX60SC-MB-5ST(80)
Order Code2300434
Product RangeUX60S
Also Known As240-0016-6-80
Technical Datasheet
4.001 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.649 |
100+ | €0.495 |
250+ | €0.460 |
500+ | €0.441 |
1000+ | €0.414 |
2500+ | €0.406 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUX60SC-MB-5ST(80)
Order Code2300434
Product RangeUX60S
Also Known As240-0016-6-80
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeUX60S
SVHCNo SVHC (23-Jan-2024)
Product Overview
The UX60SC-MB-5ST(80) is a standard mini USB 2.0 Connector, able to meet high-speed transmissions up to 480Mbps, delivering optimal PC peripheral connections. Hirose's unique metal shield structure allows the overmould resin to easily flow into the wire termination section preventing short circuits from occurring even without using heat shrink tubing. The plug is a snap lock type that gives a clear tactile click, assuring secure connector mating. The overmould section also has a thin structure for space saving.
- Standard, Shell SMT
- Compatible to USB 2.0 Standard
- Low Skew Structure
- No Heat-shrink Tube Needed
- Easy to Handle Plug
- Metal Shield for SMT or DIP Mounting
- Suitable for Automatic Mounting
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper
Product Range
UX60S
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000488