Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZX20-B-5S-UNIT(30)
Order Code2554962
Product RangeZX
Also Known As242-0012-8-30
Technical Datasheet
2.282 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.686 |
50+ | €0.557 |
100+ | €0.530 |
250+ | €0.497 |
500+ | €0.474 |
1500+ | €0.423 |
Price for:Each
Minimum: 10
Multiple: 10
€6.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX20-B-5S-UNIT(30)
Order Code2554962
Product RangeZX
Also Known As242-0012-8-30
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeZX
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ZX20-B-5S from Hirose is a through hole, micro USB 2.0 type B plug with vertical mounting. It is an extremely small highly reliable connector complying with physical, electrical and environmental requirements of micro USB 2.0 standard.
- Data transfer rate of upto 480Mbit/s
- Standard bottom mount
- Available with latch-lock mechanism
- Rated current is 1.8A
- Rated voltage is 30VAC
- Contact resistance is 30mohm
- Black colour synthetic resin housing
- Stainless steel shell
- Copper alloy with gold plated contacts
- Operating temperature range from -30°C to 85°C
Applications
Industrial, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
ZX
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363