Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930103700
Order Code1854599
Product RangePKI 10 A Au Series
Technical Datasheet
166 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.930 |
| 5+ | €24.690 |
| 10+ | €24.020 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€26.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930103700
Order Code1854599
Product RangePKI 10 A Au Series
Technical Datasheet
Connector Mounting-
Current Rating35A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangePKI 10 A Au Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
930103700 is a black colour 4mm socket. It has pole terminal with claw edge and captive insulated head and insulated ring.
- Gold -plated brass threaded bolt with 2 mm diameter transverse hole
- For insulated, non-rotating installation in equipment chassis and switchpanels w/ 2mm wall thickness
- M4 thread connection
- 30VAC / 60VDC rated voltage
- 35A rated current
- Brass, gold plated socket material, PA housing material
- Temperature range from -25°C to +100°C (according to IEC61010(1))
- Inflammability class according to UL 94 V-2 (only valid for basic material of housing)
Technical Specifications
Gender
Receptacle
Current Rating
35A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
PKI 10 A Au Series
Connector Mounting
-
Voltage Rating
60V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 930103700
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05