Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930109101
Order Code1176447
Product RangeKD 10 Series
Technical Datasheet
107 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.390 |
5+ | €4.900 |
10+ | €4.620 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€5.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930109101
Order Code1176447
Product RangeKD 10 Series
Technical Datasheet
Accessory Type-
For Use With-
Product RangeKD 10 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Insulated coupling with a nickel-plated brass tube for two 4 mm diameter plugs.
- 4 mm system
- Sockets
- Unsprung socket 4 mm connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PS housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Accessory Type
-
Product Range
KD 10 Series
For Use With
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 930109101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018532