Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930224100
Order Code497162
Product RangeMPB 1 Series
Technical Datasheet
677 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.460 |
5+ | €4.060 |
10+ | €3.820 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€4.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930224100
Order Code497162
Product RangeMPB 1 Series
Technical Datasheet
For Use With-
Current Rating6A
Mounting Hole Dia-
Operating Voltage-
Insulator Colour-
Product RangeMPB 1 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
2 mm diameter miniature test socket, dimensions complying with DIN 41649. Suitable for measuring and testing printed circuits during operation. Tin-plated sprung bronze contact spring. Test socket with horizontal and vertical connections.
- 2 mm system
- Sockets
- Solder connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PC housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
For Use With
-
Mounting Hole Dia
-
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Current Rating
6A
Operating Voltage
-
Product Range
MPB 1 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002