Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930319101
Order Code2914945
Product RangeMA 2 VA Series
Technical Datasheet
67 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.220 | 
| 5+ | €2.080 | 
| 10+ | €1.950 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930319101
Order Code2914945
Product RangeMA 2 VA Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating6A
Jaw Opening Max4mm
Insulator ColourRed
Product RangeMA 2 VA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Miniature alligator clip with high strength insulation and 2 mm socket connection. Jaws and spring in stainless steel. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.
- 2 mm system
 - Crocodile clips
 - 2 mm socket connection
 - 30 VAC / 60 VDC rated voltage (1)
 - O (3) measurement cat. acc. to IEC 61010
 - 6 A rated current (1)
 - PP housing material
 - (1) for normal environmental conditions -5°C to +40°C
 - (3) without rated measurement category, for other circuits that are not directly connected to mains
 
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
4mm
Product Range
MA 2 VA Series
Current Rating
6A
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087