Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930729101
Order Code1176434
Product RangeBSB 20 K Series
Technical Datasheet
677 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.910 |
5+ | €8.780 |
10+ | €8.540 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€9.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930729101
Order Code1176434
Product RangeBSB 20 K Series
Technical Datasheet
Connector MountingCable Mount
Current Rating30A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeBSB 20 K Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Multiple-spring wire plug with cable gland and 4 mm socket for onward connection cabability. Screw connection up to maximum cable cross-section of 2.5 mm² and external diameter of 4 mm. Nickel-plated brass contact material.
- 4 mm system
- Plugs
- Screw terminal connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 30 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
BSB 20 K Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 930729101
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043772