Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932961001
Order Code1011422
Product RangePMS 2
Technical Datasheet
10 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.990 |
5+ | €36.880 |
10+ | €35.910 |
Price for:Each
Minimum: 1
Multiple: 1
€38.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932961001
Order Code1011422
Product RangePMS 2
Technical Datasheet
Kit Contents2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Miniature Crocodile Clips
Product RangePMS 2
SVHCLead (23-Jan-2024)
Product Overview
Test equipment set for 2 mm system. - Kleps 2 BU Miniature clamp-type test probe with contact hook for clamping wires up to max. ø2 mm. - MPS 1 Miniature test probe with slender stainless steel tip for sampling smallest test points. - MA 1 Miniature alligator clip for secure contacting of fine wires, clamping range up to 4 mm bolt diameter. - MVL 2/100 Molded measuring lead with 2 mm plug and 2 mm socket for tower construction on both sides (length: 100 cm). Please find further technical details on individual product data sheets.
- 2 mm system
- Set
- 2 x Miniature-crocodile clip MA 1
- 2 x Test lead MVL 2/100
Technical Specifications
Kit Contents
2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Miniature Crocodile Clips
SVHC
Lead (23-Jan-2024)
Product Range
PMS 2
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06