Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No933844001
Order Code4017468
Product RangeBNC AL 0,64 Series
Technical Datasheet
222 In Stock
275 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.110 |
5+ | €8.060 |
10+ | €7.840 |
Price for:Each
Minimum: 1
Multiple: 1
€9.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No933844001
Order Code4017468
Product RangeBNC AL 0,64 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B0.64mm Square Pin Sockets x 2
Lead Length - Imperial3.94ft
Lead Length - Metric1.2m
Insulator ColourBlack, Red
Current Rating-
Voltage Rating60VDC
Product RangeBNC AL 0,64 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
BNC - adapter lead with insulated socket for 0.64 mm round pillar and 0.64 mm rectangular pillar. Red inner lead, black shielding, for use with oszilloscopes, PC-card, … cable typ: RG 58 A/U, 50 Ohm
- 0.64 mm system
- Measuring leads
- 30 VAC / 60 VDC rated voltage (1)
- (1) for normal environmental conditions -5°C to +40°C
- For use with oscilloscopes, PC cards etc
Warnings
Not for sale in the EU
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.94ft
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
0.64mm Square Pin Sockets x 2
Lead Length - Metric
1.2m
Current Rating
-
Product Range
BNC AL 0,64 Series
Technical Docs (1)
Alternatives for 933844001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062