Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934040104
Order Code4064808
Product RangeMAL S WS-B 25/2,5 Series
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.610 |
Price for:Each
Minimum: 1
Multiple: 1
€10.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934040104
Order Code4064808
Product RangeMAL S WS-B 25/2,5 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Banana Socket, Shrouded
Lead Length - Imperial9.9"
Lead Length - Metric250mm
Insulator ColourGreen
Current Rating32A
Voltage Rating1kV
Product RangeMAL S WS-B 25/2,5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Safety adapter test lead according to IEC 61010 with 4mm safety plug onward connection capability and 4mm safety socket on the other end. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve. Built in colour indicator for easy identification of insulation damages.
- 1000VAC/DC rated voltage
- CAT II measurement category according to IEC61010
- 32A rated current
- Brass, nickel plated material
- Polyamide housing
- 25cm length
- 2.5mm² conductor size
- PVC green cable
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
9.9"
Insulator Colour
Green
Voltage Rating
1kV
SVHC
No SVHC (15-Jan-2018)
Test Connector Type B
4mm Banana Socket, Shrouded
Lead Length - Metric
250mm
Current Rating
32A
Product Range
MAL S WS-B 25/2,5 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0228