Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934065100
Order Code523811
Product RangeMLN 200/1 Series
Technical Datasheet
276 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.570 |
| 5+ | €6.710 |
| 10+ | €6.520 |
Price for:Each
Minimum: 1
Multiple: 1
€7.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934065100
Order Code523811
Product RangeMLN 200/1 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourBlack
Current Rating16A
Voltage Rating60VDC
Product RangeMLN 200/1 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
934065100 is a measuring lead. It features either end 4mmØ diameter plug with caged spring and 4mm diameter socket for tower construction. It has nickel-plated copper beryllium contact spring. Also features highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.
- MLN 200/1 type, black colour, 200cm cable length, 1mm² conductor size
- 4mm pin dimensions, spring-loaded pin type of contact
- LEH-XY cable type, highly flexible lead, 259 x 0.07mm wire stranding
- 30VAC / 60VDC rated voltage, CAT I measurement cat. acc. To IEC61010
- 16A rated current (consider derating curve), 40mohm contact resistance
- Brass contact pin material, copper-beryllium contact spring material
- PVC cable material, PA housing material
- UL 94 V-2 housing (basic material)
- Temperature range from -15°C to +70°C
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
6.6ft
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
2m
Current Rating
16A
Product Range
MLN 200/1 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06