Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972318101
Order Code1011416
Product RangePRUEF 2610 FT Series
Technical Datasheet
164 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.170 |
5+ | €8.130 |
10+ | €7.900 |
Price for:Each
Minimum: 1
Multiple: 1
€9.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972318101
Order Code1011416
Product RangePRUEF 2610 FT Series
Technical Datasheet
Test Probe TypePoint
Test Probe Functions-
Accuracy-
For Use With-
Product RangePRUEF 2610 FT Series
Product Overview
Test probe with insulating sleeve and slender, sprung stainless steel tip. This allows a constant pressure to be applied without the tip slipping off the component, even in the smallest measuring points. 4 mm diameter brass socket connection. component part: protector and IC - tap SS 260
- 4 mm safety system
- Test probes
- AC/DC 1000 V rated voltage (1)
- CAT II measurement cat. acc. to IEC 61010
- 1 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
- Housing (basic material): UL 94 HB
Technical Specifications
Test Probe Type
Point
Accuracy
-
Product Range
PRUEF 2610 FT Series
Test Probe Functions
-
For Use With
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907