Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972337002
Order Code1011428
Product RangePL 2600 S Set Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.060 |
5+ | €23.890 |
10+ | €23.240 |
Price for:Each
Minimum: 1
Multiple: 1
€26.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972337002
Order Code1011428
Product RangePL 2600 S Set Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Voltage Rating1kV
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads2
Product RangePL 2600 S Set Series
SVHCLead (23-Jan-2024)
Product Overview
The 972337002 is a Test Probe Set as accessory for measuring devices. It offers safety measuring lead with dual function safety test probe for penetration of insulation and oxide layers and safety connector (Ø4mm) with straight outlet.
- PL 2600 S Set
- Set
Applications
Test & Measurement
Contents
Test lead with integrated probe PL 2600 S black (934 159-100) and Test lead with integrated probe PL 2600 S red (934 159-101).
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.28ft
Product Range
PL 2600 S Set Series
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113