Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972425002
Order Code2098484
Product RangePL 2600 S W Set Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.450 |
5+ | €25.170 |
10+ | €24.490 |
Price for:Each
Minimum: 1
Multiple: 1
€27.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972425002
Order Code2098484
Product RangePL 2600 S W Set Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Stackable Banana Plug, Shrouded
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product RangePL 2600 S W Set Series
SVHCLead (23-Jan-2024)
Product Overview
Test probe set as accessory for measuring devices. - PL 2600 S W Set / PL 2600 SIL S W Set Safety silicone measuring lead with dual function safety test probe for penetration of oxide layers and safety connector (Ø 4 mm) with right-angled outlet. Please find further technical details on individual product data sheets.
- 4 mm safety system
- Set
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
PL 2600 S W Set Series
Test Connector Type B
4mm Right Angle Stackable Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111