Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973368100
Order Code523677
Product RangePRUEF 2
Technical Datasheet
183 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
5+ | €2.630 |
10+ | €2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973368100
Order Code523677
Product RangePRUEF 2
Technical Datasheet
Test Probe TypePoint
Test Probe FunctionsVoltage
Accuracy-
For Use With-
Product RangePRUEF 2
Product Overview
The 973368100 is a 1A 30VAC/60VDC black Test Probe with nickel tip surface and PP housing material. Test tip with shatter-proof insulated sleeve, insulation and oxide layers can be penetrated by the slender stainless steel tip, 4mm diameter brass socket connection.
- 2mm Pin dimension
- Test tip (unsprung) contact
- 50mΩ Contact resistance
- UL94-HB Flammability rating
- 1 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Test Probe Type
Point
Accuracy
-
Product Range
PRUEF 2
Test Probe Functions
Voltage
For Use With
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for 973368100
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008