Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973501100
Order Code523550
Product RangeKLEPS 2 BU Series
Technical Datasheet
34 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.020 |
5+ | €7.100 |
10+ | €6.910 |
Price for:Each
Minimum: 1
Multiple: 1
€8.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973501100
Order Code523550
Product RangeKLEPS 2 BU Series
Technical Datasheet
Connector TypeTest Clip
Centreline Spacing-
Connector Tip StyleClaw
Current Rating6A
Overall Length66mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeKLEPS 2 BU Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 973501100 is a miniature clamp-type Test Probe with 2mm diameter socket connection. Gold-plated copper-beryllium contact spring. Gold-plated sprung bronze contact hook for wires up to a maximum diameter of 2mm. Suitable for connection to wrap posts up to a maximum of 1x1mm.
- Black housing
- Clamp-type test probe
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Test Clip
Connector Tip Style
Claw
Overall Length
66mm
Spring Force Working Travel
-
SVHC
No SVHC (23-Jan-2024)
Centreline Spacing
-
Current Rating
6A
Spring Force Initial
-
Product Range
KLEPS 2 BU Series
Technical Docs (1)
Alternatives for 973501100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004