Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973531100
Order Code523513
Product RangeMPS 1 Series
Technical Datasheet
185 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.850 |
5+ | €4.410 |
10+ | €4.150 |
Price for:Each
Minimum: 1
Multiple: 1
€4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973531100
Order Code523513
Product RangeMPS 1 Series
Technical Datasheet
Test Probe Type-
Test Probe FunctionsVoltage
Accuracy-
For Use WithVoltage Testers
Product RangeMPS 1 Series
SVHCLead (23-Jan-2024)
Product Overview
The 973531100 is a Miniature Test Probe for sampling very small measuring points. The stainless steel tip easily penetrates insulation and oxide layers. Socket connection through a 2mm diameter gold-plated socket with contact spring.
- Black housing
- Test probes
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 1 A rated current (1)
- PE housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
MPS 1 Series
Test Probe Functions
Voltage
For Use With
Voltage Testers
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for 973531100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002