Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973600100
Order Code2098523
Product RangeMSZ 2 Series
Technical Datasheet
270 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.620 |
| 5+ | €2.450 |
| 10+ | €2.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973600100
Order Code2098523
Product RangeMSZ 2 Series
Technical Datasheet
Accessory Type2mm Pin to 4mm Socket Adapter
For Use WithTest Equipments
Product RangeMSZ 2 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Injection-moulded adapter plug from 2 mm diameter plug to 4 mm diameter socket. This adapter plug enables application of 4 mm plugs and also sockets from 2 mm system.
- 2 mm system
- Plugs
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Accessory Type
2mm Pin to 4mm Socket Adapter
Product Range
MSZ 2 Series
For Use With
Test Equipments
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082