Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973601100
Order Code2098493
Product RangeMZS 1 - PRUEF Series
Technical Datasheet
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.560 |
5+ | €7.580 |
10+ | €7.370 |
Price for:Each
Minimum: 1
Multiple: 1
€8.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973601100
Order Code2098493
Product RangeMZS 1 - PRUEF Series
Technical Datasheet
Test Probe TypePoint
Test Probe FunctionsMultifunction
Accuracy-
For Use WithSafety Measuring Leads
Product RangeMZS 1 - PRUEF Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 973601100 is a Long Stainless Steel Needle with shatter-proof insulated sleeve for contacting closed connectors on the back through the sleeve or shrink-on sleeve. Thereby the test probe allows to measure during connected state and/or working process of test lead.
- MZS 1 - PRUEF type
- Nickel-plated socket contact surface
- Polypropylene housing
- UL94-HB Flammability rating
- 10mΩ Contact resistance
- -20 to 60°C Temperature range
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Test Probe Type
Point
Accuracy
-
Product Range
MZS 1 - PRUEF Series
Test Probe Functions
Multifunction
For Use With
Safety Measuring Leads
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082