Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973604101
Order Code1011430
Technical Datasheet
73 In Stock
290 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.610 |
5+ | €4.190 |
10+ | €3.960 |
Price for:Each
Minimum: 1
Multiple: 1
€4.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973604101
Order Code1011430
Technical Datasheet
Lead TypeSquare Pin Socket
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourRed
Current Rating3A
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 973604101 is a 3A 30VAC/60VDC red Test Probe with gold contact surface and PPO housing material. Measuring lead with two insulated sockets for 0.64mm round pillar and 0.64mm rectangular pillar. Highly flexible 0.25mm² two stranded wire with two 0.64mm diameter sockets.
- 20mΩ contact resistance
- 2 x Spring loaded socket
- PVC cable material
- Highly flexible lead
- 130 x 0.05mm wire stranding
- UL94-HB Flammability rating
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Lead Type
Square Pin Socket
Lead Length - Metric
250mm
Current Rating
3A
Product Range
-
Lead Length - Imperial
9.8"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001