Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973889100
Order Code2098513
Product RangeMA 260 SH Series
Technical Datasheet
77 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.770 |
| 5+ | €3.520 |
| 10+ | €3.310 |
Price for:Each
Minimum: 1
Multiple: 1
€3.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973889100
Order Code2098513
Product RangeMA 260 SH Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating15A
Jaw Opening Max6mm
Insulator ColourBlack
Product RangeMA 260 SH Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Contact-protected Miniature alligator clip with high strength insulation and nickel-plated bronze jaws. Clamping range up to a bolt diameter of 6 mm. The part of the jaws (fine wire section) allows a secure contect to be made when clamping even the thinner wire. 4 mm diameter brass socket connection.
- 4 mm safety system
- Crocodile clips
- AC/DC 300 V rated voltage (1)
- CAT II measurement cat. acc. to IEC 61010
- 15 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
6mm
Product Range
MA 260 SH Series
Current Rating
15A
Insulator Colour
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 973889100
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045