Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.400 |
| 10+ | €7.990 |
| 100+ | €6.790 |
| 250+ | €6.050 |
| 500+ | €5.760 |
| 1000+ | €5.480 |
Product Information
Product Overview
The CA3GS from Hirschmann is a field attachable circular panel mounted plug connector for mains connection with 3 + PE pin contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical, medical equipment as well as in chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.
- IP67 degree of protection
- Maximum conductor cross section of 1.5mm²
- Operating voltage of 250VDC/400VAC
- Operating current of 10A DC / 16A AC
- Approved by VDE, UR, SEV and CSA standards
- Brass contacts with silver plating
- Screw connection
Applications
Industrial, Power Management, Medical
Technical Specifications
Circular Power Connector
Panel Mount Plug
Screw Pin
Nylon (Polyamide) Body
Copper Alloy
IP65, IP67
CA Series
4Contacts
Threaded
-
Silver
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for CA3GS
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate