Print Page
Image is for illustrative purposes only. Please refer to product description.
468 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.690 |
10+ | €13.650 |
25+ | €12.600 |
100+ | €11.380 |
250+ | €11.150 |
500+ | €10.920 |
Price for:Each
Minimum: 1
Multiple: 1
€14.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoCM06EA14S-61S
Order Code1176401
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM06EA14S-61S is a Straight Cable Socket with silver-plated contacts, PG 11 cable gland. Strain relief by means of a clamp. The CA-series universal circular connector with PA 66 contact bearer and housing, NBR O-ring. Solder type of termination and 14S shell size. Meets MIL-C 5015 and VG 95 342 standards. It features UL94V-1 flame-rated housing.
- Black housing
- Maximum 1mm² conductor size
- 50VAC/DC Rated voltage
- 10A Rated current
- ≤5mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Contents
Cable socket, Assembly instructions.
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
SVHC
No SVHC (07-Nov-2024)
Product Range
-
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055