Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIKA 4012K PG7
Order Code7234004
Product RangeE Series M12
Technical Datasheet
310 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.910 |
10+ | €13.050 |
100+ | €10.810 |
250+ | €10.590 |
500+ | €10.380 |
1000+ | €10.160 |
Price for:Each
Minimum: 1
Multiple: 1
€14.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIKA 4012K PG7
Order Code7234004
Product RangeE Series M12
Technical Datasheet
Connector TypeCircular Industrial
Product RangeE Series M12
Circular Connector Shell StyleRight Angle Cable Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Socket
Coupling StyleBayonet
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ELWIKA 4012K PG7 is a 4-contact Angled Cable Socket with tin-plated contacts, PG 7 cable gland, unassembled, plastic coupling nut. Strain relief by means of clamping cage. The M12 circular connector with PA contact bearer, housing and coupling nut, NBR O-ring. Meets IEC 61076-2-101 and IEC 60947-5-2 standards. It features 94V-2 flame-rated contact bearer and housing. Suitable for 4 to 6mm cables.
- Black housing
- 0.75mm² Conductor size
- 250VAC/DC Rated voltage
- 4A Rated current
- 3 Pollution severity
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Right Angle Cable Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
-
Contact Material
Brass
SVHC
No SVHC (07-Nov-2024)
Product Range
E Series M12
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876